Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3460
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
500
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Wide range of approved cable diameters.
IP 68 rated.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .069" (1,8 mm) to 1.000" (25,4 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
Locknuts not included. For nylon locknut specifications or to order locknuts separately, view Nylon Locknuts: NPT, PG, or Metric.
For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3460
IN STOCK:
371
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
12/9/24
On Order:
5,000
can ship 1/2/25
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$1.647
$41.175
250
$1.338
$334.500
500
$1.278
$639.000
1,000
$1.223
$1,223.000
2,500
$1.173
$2,932.500
5,000
$1.005
$5,025.000
7,500
$0.990
$7,425.000
10,000
+
$0.902
$9,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
896H-1CH-D1SW-R1-12VDC
Electromechanical Relay - SPDT - 50(NO)/30(NC)A - 12VDC - 90 Ohm - Plug-In.
2764878
Housing Cover,For Connection On Both Sides
M3231
LTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with I...
766163182GP
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
PIC16F15344-I/SS
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube