help desk software
DATA SHEET

4014B

Heyco Products

LTB 30-50/PG7 Heyco® EPDM Snap-in Liquid Tight Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4014B
RoHS:
Yes
HTS:
4016930000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Simple to install–snap LTB into place, cut cable end at a 45° angle, pierce thin LTB membrane then insert and pull back cable to form a liquid tight seal. •Available in Black and Gray color. •Provide light strain relief to the cable. •Can be used as a liquid tight plug. Offers protection to IP 67. •Ozone and weather resistant. •For outdoor and indoor applications. •Sizes available to fit cable diameters ranging from .12" (3,0 mm) up to 1.38" (35,0 mm).
Search Keywords:
4014B
IN STOCK: 10,152
Ships today, if you order in
Manufacturer Stock:
9,000   can ship 12/9/24
Minimum Order:
50
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6135
$30.675
600
$0.5102
$306.120
1,200
$0.4833
$579.960
3,000
$0.4761
$1,428.300
5,400
$0.4689
$2,532.060
7,800
$0.4619
$3,602.820
10,200
$0.4549
$4,639.980
15,000 +
$0.4481
$6,721.500
Tools/3D Models
Product Guides