help desk software
DATA SHEET

4016

Heyco Products

LTB 70-100/PG11 Heyco® EPDM Snap-in Liquid Tight Bushings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4016
RoHS:
Yes
HTS:
4016930000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Family:
4016
Body Material:
EPDM Rubber1839
Body Plating:
N/A
Color:
Gray1841
Dimension:
21 x 251846mm
Simple to install–snap LTB into place, cut cable end at a 45° angle, pierce thin LTB membrane then insert and pull back cable to form a liquid tight seal. •Available in Black and Gray color. •Provide light strain relief to the cable. •Can be used as a liquid tight plug. Offers protection to IP 67. •Ozone and weather resistant. •For outdoor and indoor applications. •Sizes available to fit cable diameters ranging from .12" (3,0 mm) up to 1.38" (35,0 mm).
Search Keywords:
4016
IN STOCK: 314
Ships today, if you order in
Manufacturer Stock:
12,600   can ship 12/6/24
Minimum Order:
50
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6915
$34.575
250
$0.5800
$145.000
600
$0.5619
$337.140
1,200
$0.5367
$644.040
3,000
$0.4926
$1,477.800
5,400
$0.4852
$2,620.080
7,800
$0.4779
$3,727.620
15,000 +
$0.4220
$6,330.000
Tools/3D Models
Product Guides