4018
Heyco ProductsLTB 140-200/PG21 Heyco® EPDM Snap-in Liquid Tight Bushings .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4018
RoHS:
Yes
HTS:
4016930000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
300
Simple to install–snap LTB into place, cut cable end at a 45° angle, pierce thin LTB membrane then insert and pull back cable to form a liquid tight seal.
•Available in Black and Gray color.
•Provide light strain relief to the cable.
•Can be used as a liquid tight plug. Offers protection to IP 67.
•Ozone and weather resistant.
•For outdoor and indoor applications.
•Sizes available to fit cable diameters ranging from .12" (3,0 mm) up to 1.38" (35,0 mm).
Search Keywords:
4018
IN STOCK:
901
Can Ship immediately
Manufacturer Stock:
19,800
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
25
$1.171
$29.275
300
$0.952
$285.600
600
$0.909
$545.400
1,200
$0.870
$1,044.000
2,700
$0.834
$2,251.800
5,100
$0.715
$3,646.500
7,500
$0.704
$5,280.000
10,200
+
$0.650
$6,630.000
Product Guides