help desk software
DATA SHEET

4535

Heyco Products

PG 9 Heyco®-Tite BrassLiquid Tight Cordgrips .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4535
RoHS:
Yes
HTS:
7412200035
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Nickel plated brass construction for superior protection of flexible cables. •Nickel-plated finish over brass provides excellent corrosion resistance and durability. •IP 68 rated. •For use in clearance or threaded holes. •Long PG threads provide additional threads for easy locknut assembly. •Multiple sizes for flexible cord diameters ranging from .138" (3,5 mm) to 1.378" (35,0 mm). •We recommend using the smallest cordgrip that accommodates your cable size. •Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) Material. •Locknuts not included. For metal locknut specifications or to order locknuts separately, see: NPT, PG, or Metric. •DFARS Compliant
Search Keywords:
4535
IN STOCK: 0
Manufacturer Stock:
1,400   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.95
$148.750
100
$5.51
$551.000
250
$5.27
$1,317.500
500
$5.05
$2,525.000
1,000
$4.32
$4,320.000
2,500
$3.83
$9,575.000
5,000 +
$3.77
$18,850.000
Tools/3D Models
Product Guides