help desk software
DATA SHEET

4561

Heyco Products

BRASS CG NPT 1/8-060 Heyco®-Tite Brass Liquid Tight Cordgrips .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4561
RoHS:
Yes
HTS:
7412200035
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Nickel plated brass construction for superior protection of flexible cables. •Nickel-plated finish over brass provides excellent corrosion resistance and durability. •IP 68 rated. •For use in threaded holes. •Multiple sizes for flexible cord diameters ranging from .118" (3,0 mm) to 2.047" (52,0 mm). •We recommend using the smallest cordgrip that accommodates your cable size. •Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) Material. •NFPA parts feature a special TPE Gland tested for heat release and smoke emission (ASTM E 1354) and smoke toxicity (SMP 800). •Consult Heyco for availability of NFPA certified Brass Liquid Tight Cordgrips in Pg and Metric hubs. •DFARS Compliant
Search Keywords:
4561
IN STOCK: 0
Manufacturer Stock:
1,850   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.24
$46.200
25
$8.38
$209.500
50
$8.00
$400.000
100
$7.77
$777.000
250
$7.34
$1,835.000
500
$7.15
$3,575.000
1,000 +
$6.28
$6,280.000
Tools/3D Models
Product Guides