Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4575
RoHS:
Yes
HTS:
7412200035
COO:
CH
Supplier Standard Pack
25
Nickel plated brass construction for superior protection of flexible cables.
•Nickel-plated finish over brass provides excellent corrosion resistance and durability.
•IP 68 rated.
•For use in threaded holes.
•Multiple sizes for flexible cord diameters ranging from .118" (3,0 mm) to 2.047" (52,0 mm).
•We recommend using the smallest cordgrip that accommodates your cable size.
•Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) Material.
•NFPA parts feature a special TPE Gland tested for heat release and smoke emission (ASTM E 1354) and smoke toxicity (SMP 800).
•Consult Heyco for availability of NFPA certified Brass Liquid Tight Cordgrips in Pg and Metric hubs.
•DFARS Compliant
Search Keywords:
4575
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$29.67
$29.670
5
$27.76
$138.800
25
$25.69
$642.250
50
$24.59
$1,229.500
100
$23.58
$2,358.000
250
$20.19
$5,047.500
500
+
$18.12
$9,060.000
Product Guides