help desk software
DATA SHEET

4612

Heyco Products

M25 x 1,5 Heyco®-Tite Brass Liquid Tight Cordgrips .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4612
RoHS:
Yes
HTS:
7412200035
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Nickel plated brass construction for superior protection of flexible cables. Nickel-plated finish over brass provides excellent corrosion resistance and durability. IP 68/ IP 69K rated. For use in clearance or threaded holes. Meets the European standard EN 62444 version A for metric cordgrips. Long metric threads provide additional threads for easy locknut assembly. Multiple sizes for flexible cord diameters ranging from .079" (2,0 mm) to 2.047" (52,0 mm). We recommend using the smallest cordgrip that accommodates your cable size. Sealing gland is molded in Fluorine Rubber (FPM) Material which provides great heat resistance. Locknuts not included. For metal locknut specifications or to order locknuts separately, see: NPT, PG,or Metric. DFARS Compliant Strain relief: Version A acc. to EN 62444
Search Keywords:
4612
IN STOCK: 20
Can Ship immediately
Manufacturer Stock:
575   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.69
$23.690
10
$21.29
$212.900
25
$20.70
$517.500
50
$20.14
$1,007.000
100
$19.11
$1,911.000
250
$18.64
$4,660.000
500 +
$16.21
$8,105.000
Tools/3D Models
Product Guides