Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8404
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Flexible Liquid Tight Tubing1849
Color:
Black1841
Body Material:
Nylon 6/61839
No disassembly required. Instead, the installer simply pushes the conduit or tubing onto the ferrule, then tightens the domed sealing nut. This completed assembly can then be secured in the panel by the locknut or into an NPT threaded hole.
Convex ferrule ensures liquid tight seal.
No threading of the conduit or tubing is required to install. This eliminates the possibility of cutting the conduit and creating leak paths.
Complete conduit/connector system is reusable. Conduit will not wind tight onto the connector during assembly and can be easily removed by pulling while turning in a clockwise direction.
Multiple sizes for use with Heyco-Flex Conduit and Tubing.
Suitable for indoor/outdoor use; for original equipment manufacturers or field installers.
Use of a sealing washer may be required for wet locations.
All nylon construction resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification and testing.)
If using a tapped hole, Teflon® tape is needed on the threads of the connector, for all other applications an O-ring and Locknut are needed to attain liquid tight.
Black connectors up to 1˝ provided with nylon locknut, packed separately. O-ring sold separately, click here.
Black connectors larger than 1˝ and all gray connectors provided with assembled O-ring and metal locknuts.
Metal locknuts: NPT, PG, and Metric.
Nylon locknuts: NPT, PG, and Metric.
Search Keywords:
8404
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
200
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
25
$1.88
$47.000
200
$1.53
$306.000
400
$1.46
$584.000
600
$1.40
$840.000
1,000
$1.38
$1,380.000
2,600
$1.31
$3,406.000
5,000
$1.15
$5,750.000
7,600
+
$1.13
$8,588.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5206390-1
AMPLIMITE ASSEMBLY,SIZE 3
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
1-1600960-8
Female Blade Socket - 8 to 10 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Terminati...
1-1600960-7
CONT 8-10 AWG PWR, MFBL PLATE
LTC075
Cable Accessories Nonmetallic Conduit Polyvinyl Chloride Black