help desk software
DATA SHEET

8451

Heyco Products

HF2 1/2 Heyco-Flex™ II Liquid Tight Tubing .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8451
RoHS:
Yes
HTS:
3917320000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Flexible Liquid Tight Tubing1849
Color:
Black1841
Body Material:
Polyvinyl Chloride1839
Maximum flexibility; can be used in extremely tight quarters. Smooth inside for easier wire pulling. Lightweight and lower installed cost. Integral rigid and flexible PVC construction. Use with nylon Heyco-Flex Connectors: Straight or Snap-in, or Sweep. Also use with NPT Quick Twist Fittings. Straight or Sweep. 1/4˝ thru 2˝ trade sizes. Resists corrosion, oil, and water. UV resistant. Suitable for use in high vibration or flexing applications: Automotive Equipment, Computers and Peripherals, Fiber Optics, Lab Equipment, Lasers, Office Equipment, Processing Control and Monitoring Equipment, Robotics, White Goods Passes submersion test of 70 psi. Voltage Rating: 300V. Mounting brackets are available. Order Part No. 8340, HF-28 Cutting Tool, for cutting Heyco-Flex conduit and tubing cleanly and evenly.
Search Keywords:
8451
IN STOCK: 41
Can Ship immediately
Manufacturer Stock:
946   can ship 11/25/24
Factory Lead-Time
4 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.90
$130.900
5
$121.13
$605.650
10
$115.94
$1,159.400
25
$111.18
$2,779.500
50
$95.23
$4,761.500
75
$93.80
$7,035.000
100 +
$85.43
$8,543.000
Tools/3D Models
Product Guides