Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8463
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Thread Size:
1/29509
Finish:
N/A
Width Across Flats (Imperial):
1 1/16 in
Width Across Flats:
26.99512mm
Body Thickness (Imperial - Decimal):
0.264 in
Body Thickness:
6.79501mm
The HEYCO PRODUCTS part 8463 is a high-quality nylon locknut designed for use with 1/2 NPT threaded connections. This locknut ensures secure and reliable fastening, preventing unwanted movement or loosening of the threaded connection. Manufactured by HEYCO, a trusted name in the industry, this locknut features a durable nylon construction that offers excellent resistance to corrosion, chemicals, and vibrations. With its NPT thread, this locknut is compatible with various pipe and fitting applications. Invest in the HEYCO PRODUCTS part 8463 for a dependable and long-lasting locking solution for your 1/2 NPT threaded connections.
Search Keywords:
8463
IN STOCK:
8,935
Ships today, if you order in
Manufacturer Stock:
165,000
can ship
12/2/24
On Order:
21,000
can ship 12/16/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.1848
$18.480
1,500
$0.1456
$218.400
3,000
$0.1393
$417.900
6,000
$0.1372
$823.200
10,500
$0.1316
$1,381.800
25,500
$0.1297
$3,307.350
51,000
$0.1264
$6,446.400
100,500
+
$0.1245
$12,512.250
Product Guides
CUSTOMERS
ALSO BOUGHT
40.203
Conn Terminal Block 6 POS 10mm Screw Panel Mount 30A
31-315-RFX
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequ...
141879-2
250 FASTON,TAB,TPBR
2-520103-2
Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 t...
901-9877-RFX
RF Connector SMA Straight Crimp Plug for RG-174 RG-188 RG-316 50 Ohm