Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8464
RoHS:
Yes
HTS:
3926909988
COO:
US
Supplier Standard Pack
1500
Thread Size:
1/29509
Finish:
N/A
Width Across Flats (Imperial):
1 1/16 in
Width Across Flats:
26.99512mm
Body Thickness (Imperial - Decimal):
0.264 in
Body Thickness:
6.79501mm
NLN 1/2 NPT Heyco® Nylon Locknuts NPT Thread
Search Keywords:
8464
IN STOCK:
1,086
Can Ship immediately
Manufacturer Stock:
40,500
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
100
$0.2201
$22.010
1,500
$0.1759
$263.850
3,000
$0.1688
$506.400
6,000
$0.1663
$997.800
10,500
$0.1409
$1,479.450
25,500
$0.1281
$3,266.550
51,000
$0.1234
$6,293.400
100,500
+
$0.1216
$12,220.800
Product Guides