Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8467
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Body Material:
Nylon 6/61839
Color:
Black1841
Enhance the safety and security of your electrical installations with the Heyco® Nylon Locknuts NPT Thread part 8467. These durable locknuts are designed to securely fasten electrical components while providing resistance to vibration and loosening. The 1 NPT thread size ensures a precise fit, while the nylon construction provides reliable insulation and protection against corrosion. Trust Heyco® products for reliable performance and peace of mind in your electrical projects.
Search Keywords:
8467
IN STOCK:
3,584
Ships today, if you order in
Manufacturer Stock:
53,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
50
$0.6938
$34.690
250
$0.5907
$147.675
1,000
$0.5273
$527.300
3,000
$0.5194
$1,558.200
5,000
$0.5116
$2,558.000
8,000
$0.5039
$4,031.200
10,000
$0.4964
$4,964.000
15,000
+
$0.4889
$7,333.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FN2030-20-06
Power Line Filter - Chassis - 20 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF.
M8437
LTCG 1 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Int...
V7-EA35
Connector Accessories End Barrier Din Rail
M8437GAS
LTCG 1
2151QA1
PMI RND .31" Neon 250V Tab Red