help desk software
DATA SHEET

8478

Heyco Products

HF3 3/8 FR Heyco Flex™ III 94V-0 Liquid Tight Tubing .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8478
RoHS:
Yes
HTS:
3926909988
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Corrugated tubing for trade sizes 3/8˝ through 1˝. Flame retardant, won't burn. Nontoxic and UV resistant. Rated for NEMA 4 and 4X applications when used with Heyco-Flex III Liquid Tight Fittings. Rated for NEMA Type 3R applications. Maximum flexibility, can be used in extremely tight quarters. Bend radius of Heyco-Flex III is equal to its outside diameter. No threading of the tubing required to install. This eliminates the possibility of cutting the tubing and creating leak paths. Easy, permanent assembly between the tubing and fittings: push the tubing over the fitting ferrule until the tubing clicks into place. Lightweight and lower installed cost. Quick and easy installation. For use with Heyco-Flex III Fittings. Straight, Sweep. Resists corrosion, oil, and water. For use in both wet and dry applications. Suitable for use in high vibration or flexing applications (automotive equipment, fiber optics, computer and peripherals, lab equipment, robotics, etc.). Voltage Rating: 300V. Mounting brackets are available. Order Part No. 8340, HF-28 Cutting Tool, for cutting Heyco-Flex conduit and tubing cleanly and evenly. For additional nylon conduit sizes, see HPAS.
Search Keywords:
8478
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.94
$133.940
5
$123.94
$619.700
10
$118.63
$1,186.300
25
$113.75
$2,843.750
50
$97.44
$4,872.000
75
$95.98
$7,198.500
100 +
$87.41
$8,741.000
Tools/3D Models
Product Guides