C2062
Heyco ProductsHEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers LTBP 625-250 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
C2062
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Family:
C2062
Dimension:
15.9 x 26.21846mm
Color:
Black1841
Body Material:
Nylon 6/61839
Body Plating:
N/A
The low profile snap-in design requires no screws or adhesives to securely mount into a metal or plastic base.
The TPE top provides a durable, non-skid surface.
Snap-In Feet ensure a liquid tight seal and can be used for indoor or outdoor applications.
Part Description Key:
LTBP XXX-YYY where XXX = Mounting Hole Diameter (inches) and YYY = Maximum Panel Thickness (inches)
Search Keywords:
C2062
IN STOCK:
210
Ships today, if you order in
You may purchase in-stock quantity up to 210
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
500
Available in less than min:
210
Multiple:
500
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$0.4378
$0.4378
500
$0.3980
$199.0000
1,000
$0.3801
$380.1000
2,500
$0.3639
$909.7500
5,000
$0.3489
$1,744.5000
7,500
$0.3437
$2,577.7500
10,000
$0.3385
$3,385.0000
15,000
$0.3334
$5,001.0000
25,000
+
$0.2950
$7,375.0000
Product Guides