M3198GBH
Heyco ProductsLTCG LL M20 8.5MM Split Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3198GBH
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
500
Color:
Black1841
Body Plating:
N/A
Body Material:
Nylon 6/61839
Split Glands are designed for application to the cable after the cable has passed through the LTCG; e.g., RJ45 cable with Cat5e termination.
Simply pass the cable termination through the LTCG body, apply Split Gland to the cable, and insert the gland/cable assembly into the LTCG fingers. Then tighten the Sealing Nut to achieve a liquid tight seal.
Approved for NEMA 4, 4X, 6 and 6P applications.
For other cable/termination configuration sizes, and Pg and Metric hub threads, please consult Heyco.
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Search Keywords:
M3198GBH
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$2.06
$20.600
100
$1.69
$169.000
250
$1.58
$395.000
500
$1.52
$760.000
1,000
$1.46
$1,460.000
2,500
$1.44
$3,600.000
5,000
$1.42
$7,100.000
7,500
+
$1.40
$10,500.000
Product Guides