M3200
Heyco ProductsLTCG LL 1/2 NPT BLACK NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3200
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.•Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.•Approved for NEMA 4, 4X, 6 and 6P applications.•Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. •Acme threads on body prevent skipping and speed installation.•All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)•Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.560" (39,6 mm).•We recommend using the fitting with the smallest maximum diameter that will fit your application.Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts.•See Heyco Liquid Tight Threaded Plugs.
Search Keywords:
M3200
IN STOCK:
8,457
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.270
$31.750
250
$1.008
$252.000
500
$0.979
$489.500
1,000
$0.894
$894.000
3,000
$0.881
$2,643.000
5,000
$0.867
$4,335.000
8,000
$0.854
$6,832.000
10,000
+
$0.842
$8,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
83-6221
IDEAL 83-6221 TermnlV Insul Male Disc, PK250. More details: Package Quantity 250
BZ-2R-A2
Snap Action Switch - SPDT - On-Mom - 15A(AC)/500mA(DC) 125VAC/DC - Round (Pin Plunger) Act...
K10P-11AT5-120
Power Relay 120VAC 15A DPDT(43.69mm 21.69mm 42.72mm) Bracket Medical
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
1050017:0001
Connector Accessories Zack Marker Strip Straight White