M3200GBH
Heyco ProductsLTCG LL 1/2 NPT 8.5 MM Split Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3200GBH
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Split Glands are designed for application to the cable after the cable has passed through the LTCG; e.g., RJ45 cable with Cat5e termination.
Simply pass the cable termination through the LTCG body, apply Split Gland to the cable, and insert the gland/cable assembly into the LTCG fingers. Then tighten the Sealing Nut to achieve a liquid tight seal.
Approved for NEMA 4, 4X, 6 and 6P applications.
For other cable/termination configuration sizes, and Pg and Metric hub threads, please consult Heyco.
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Search Keywords:
M3200GBH
IN STOCK:
8,466
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
100
$1.33
$133.000
250
$1.18
$295.000
500
$1.15
$575.000
1,000
$1.13
$1,130.000
2,500
$1.12
$2,800.000
5,000
$1.10
$5,500.000
7,500
+
$1.08
$8,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M3231
LTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with I...
94HAB16WT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
8463
NLN 1/2 NPT Heyco® Nylon Locknuts NPT Thread
M4518
RLTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with ...
2030
SB 375-4 Heyco® Snap Bushings