help desk software
DATA SHEET

M3211

Heyco Products

LTCG 9 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3211
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time. Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated. Approved for NEMA 4, 4X, 6 and 6P applications. Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. Acme threads on body prevent skipping and speed installation. All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm). We recommend using the fitting with the smallest maximum diameter that will fit your application.
Search Keywords:
M3211
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.960
$24.000
250
$0.780
$195.000
500
$0.768
$384.000
2,000
$0.703
$1,406.000
4,000
$0.684
$2,736.000
6,000
$0.666
$3,996.000
8,000
$0.656
$5,248.000
16,000 +
$0.578
$9,248.000
Tools/3D Models
Product Guides