M3219
Heyco ProductsLTCG 16 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3219
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.
Acme threads on body prevent skipping and speed installation.
All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).
We recommend using the fitting with the smallest maximum diameter that will fit your application.
Search Keywords:
M3219
IN STOCK:
598
Can Ship immediately
Manufacturer Stock:
8,500
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.462
$36.550
250
$1.188
$297.000
500
$1.135
$567.500
1,000
$1.086
$1,086.000
2,500
$1.042
$2,605.000
5,000
$0.892
$4,460.000
7,500
$0.879
$6,592.500
10,000
+
$0.801
$8,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GC120A12-AD1
Battery Chargers 1-OUT 13.6V 7.5A 102W
PX0675/63
Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
R11-1-15.0A-9641-1
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
1546310-8
Barrier Strip - Wire-to-Wire - 8 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A - 300V -...
1546306-2
2P .374" DR BARRIER STRIP