M3222
Heyco ProductsLTCG 21 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3222
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.
Acme threads on body prevent skipping and speed installation.
All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).
We recommend using the fitting with the smallest maximum diameter that will fit your application.
Search Keywords:
M3222
IN STOCK:
3,254
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
10
$2.12
$21.200
100
$1.46
$146.000
250
$1.30
$325.000
500
$1.27
$635.000
1,000
$1.25
$1,250.000
2,500
$1.23
$3,075.000
5,000
$1.21
$6,050.000
7,500
+
$1.19
$8,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-770060-1
PCB Terminal - Phosphor Bronze - 3.18 mm - Tin.
3-640427-9
09P MTA156 CONN ASSY 20AWG YEL
19073-0079
Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Avikrimp™ Bag
M3210
LTCG 9 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Rin...
W54-XA1C4A10-30
Circuit Breaker Thermal 1Pole 30A 250VAC