M3234GBH
Heyco ProductsLTCG 3/4 NPT 8.5 MM Split Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3234GBH
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Split Glands are designed for application to the cable after the cable has passed through the LTCG; e.g., RJ45 cable with Cat5e termination.
Simply pass the cable termination through the LTCG body, apply Split Gland to the cable, and insert the gland/cable assembly into the LTCG fingers. Then tighten the Sealing Nut to achieve a liquid tight seal.
Approved for NEMA 4, 4X, 6 and 6P applications.
For other cable/termination configuration sizes, and Pg and Metric hub threads, please consult Heyco.
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Search Keywords:
M3234GBH
IN STOCK:
3,050
Ships today, if you order in
Manufacturer Stock:
11,500
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.39
$23.900
100
$1.94
$194.000
250
$1.85
$462.500
500
$1.80
$900.000
1,000
$1.70
$1,700.000
2,500
$1.46
$3,650.000
5,000
$1.32
$6,600.000
7,500
+
$1.29
$9,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1445807-1
PLUG,11-9,SM INS,STD KEY
205170-1
AMPLIMITE,ASY,PLUG,STD,109,5
15-966-2
Switch Access Toggle Switch Hexagon Facenut - 15/32-32 Thread - Nickel Plated Brass
322391
TERMINAL,SOLIS R 2/0 1/2
QLL405
Shrink Boot Adapters 180° 19/16S/16SL Shell Size Cadmium Over Electroless Nickel Aluminum ...