M3243
Heyco ProductsFlex LTCG 11 Heyco®-Tite Liquid Tight Cordgrips Pigtail™, PG* Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3243
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
1000
Flexible Pigtail extender prevents sharp bends and extends cable life.Integral Sealing Ring ensures a superior seal at the clearance or threaded
mounting hole location, every time. Widest range of approved cable diameters.IP 68 rated.Approved for NEMA 4, 4X, 6 and 6P applications.Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.Acme threads on body prevent skipping and speed installation. All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to .705" (17,9 mm).We recommend using the fitting with the smallest maximum diameter that will fit your application.Unassembled Nylon Locknuts INCLUDED.
Search Keywords:
M3243
IN STOCK:
8,196
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$1.94
$19.400
100
$1.57
$157.000
250
$1.50
$375.000
500
$1.46
$730.000
1,000
$1.38
$1,380.000
3,000
$1.34
$4,020.000
5,000
$1.18
$5,900.000
8,000
+
$1.15
$9,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
1-966067-7
FER,WIRE,PL SLV,2.50/14,L12,BLUE,LP
94820
Quick Disconnect Terminal- Highland Series- Female Quick Disconnect- 6.35mm x 0.81mm
2-321801-3
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.
2-520103-2
Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 t...