M3321GBX-SM
Heyco ProductsSMCG 2 Heyco®-Tite Liquid Tight Cordgrips Break-Thru™ Cordgrips .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3321GBX-SM
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Heyco® Break-Thru™ Skinned-Over glands offer the flexibility to use fewer of
the available holes while still providing a liquid tight seal around the conductors. Consult Heyco for additional Skinned-Over gland number, size, and hub configurations.
Heyco® Multi-hole glands provide the widest range of conductor through-hole size and number configurations, many of which are agency approved. See the tabular charts for specific approvals for specific parts. These approvals are not "global" or implied approvals; they are both real and part specific.
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole locaton, every time.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Cordgrips are made of nylon construction with TPE sealing glands that resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
For body part dimensions see NPT Cordgrips.
Multi-hole glands are only to be used with Heyco Liquid Tight Cordgrips and are not sold separately
Search Keywords:
M3321GBXSM
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
1,750
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$22.42
$22.420
10
$20.16
$201.600
25
$19.59
$489.750
50
$19.07
$953.500
100
$18.10
$1,810.000
250
$15.53
$3,882.500
500
+
$13.95
$6,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LE2-20-1752
Cam Switch - 20A - Panel 2P - ON-OFF.
CSI-38-70032
Time Delay Relay
3100-20Q6999
Electromechanical Relay 24VAC 11Ohm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contac...
SDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.