M3321GCM-SM
Heyco ProductsSMCG 2 Heyco®-Tite Liquid Tight Cordgrips Break-Thru™ Cordgrips .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3321GCM-SM
RoHS:
Yes
Supplier Standard Pack
50
Heyco® Break-Thru™ Skinned-Over glands offer the flexibility to use fewer of
the available holes while still providing a liquid tight seal around the conductors. Consult Heyco for additional Skinned-Over gland number, size, and hub configurations.
Heyco® Multi-hole glands provide the widest range of conductor through-hole size and number configurations, many of which are agency approved. See the tabular charts for specific approvals for specific parts. These approvals are not "global" or implied approvals; they are both real and part specific.
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole locaton, every time.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Cordgrips are made of nylon construction with TPE sealing glands that resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
For body part dimensions see NPT Cordgrips.
Multi-hole glands are only to be used with Heyco Liquid Tight Cordgrips and are not sold separately
Search Keywords:
M3321GCMSM
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
2,850
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$26.85
$26.850
10
$20.80
$208.000
25
$20.27
$506.750
50
$19.97
$998.500
100
$19.40
$1,940.000
250
$18.32
$4,580.000
500
+
$17.79
$8,895.000
Product Guides