M3444
Heyco ProductsRLTCG 7 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3444
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.
Acme threads on body prevent skipping and speed installation.
All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).
We recommend using the fitting with the smallest maximum diameter that will fit your application.
Search Keywords:
M3444
IN STOCK:
7,424
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$0.872
$21.800
250
$0.709
$177.250
500
$0.698
$349.000
2,000
$0.639
$1,278.000
4,000
$0.621
$2,484.000
6,000
$0.605
$3,630.000
8,000
$0.596
$4,768.000
16,000
+
$0.525
$8,400.000
Product Guides