M4336
Heyco ProductsLTCG M16 Heyco®-Tite Liquid Tight Cordgrips Straight-Thru, Metric Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4336
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
ntegral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.Approved for NEMA 4, 4X, 6 and 6P applications.Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.Acme threads on body prevent skipping and speed installation.All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).We recommend using the cordgrip with the smallest maximum diameter that will fit your application.Unassembled Nylon Locknuts INCLUDED.
Search Keywords:
M4336
IN STOCK:
13,168
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
11/25/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
25
$0.960
$24.000
250
$0.780
$195.000
500
$0.768
$384.000
2,000
$0.703
$1,406.000
4,000
$0.684
$2,736.000
6,000
$0.666
$3,996.000
8,000
$0.656
$5,248.000
16,000
+
$0.578
$9,248.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
70107-0005
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
LSYMB7N3
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
DNFR18-250FIB-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-p...
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket