help desk software
DATA SHEET

M4336GP

Heyco Products

LTCG M16 Heyco®-Tite Liquid Tight Cordgrips Multi-Hole with Integral Sealing Ring Sequenced by Conductor Size .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4336GP
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Heyco® Multi-hole glands provide the widest range of conductor through-hole size and number configurations, many of which are agency approved. See the tabular charts for specific approvals for specific parts. These approvals are not "global" or implied approvals; they are both real and part specific. Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole locaton, every time. IP 68 rated. Cordgrips are made of nylon construction with TPE sealing glands that resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. For body part dimensions see NPT, PG and Metric Cordgrips. Multi-hole glands are only to be used with Heyco Liquid Tight Cordgrips and are not sold separately.
Search Keywords:
M4336GP
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.342
$335.500
500
$1.006
$503.000
750
$0.939
$704.250
1,000 +
$0.920
$920.000
Tools/3D Models
Product Guides