help desk software
DATA SHEET

M4340

Heyco Products

Cable Grip - 0.170" (4.32mm) to 0.450" (11.43mm) Outside Cable Diameter - Polyamide (PA66) - Nylon 6/6 - M20 Thread Size - Locknut - IP68 - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4340
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
The HEYCO PRODUCTS part M4340 is a reliable and sturdy Cable Grip designed for securing cables with an outside diameter ranging from 0.170" (4.32mm) to 0.450" (11.43mm). Made from high-quality Polyamide (PA66) and Nylon 6/6 materials, this cable grip ensures long-lasting performance and durability. It features an M20 thread size for easy installation, and it comes with a locknut for added security. With an IP68 rating, this cable grip provides excellent protection against dust and water ingress. The sleek and professional black color adds a touch of elegance to any application.
Search Keywords:
M4340
IN STOCK: 5,920
Ships today, if you order in
Manufacturer Stock:
3,000   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.425
$35.625
250
$0.821
$205.250
500
$0.781
$390.500
1,500
$0.766
$1,149.000
3,000
$0.754
$2,262.000
6,000
$0.743
$4,458.000
7,500
$0.732
$5,490.000
10,500 +
$0.721
$7,570.500
Tools/3D Models
Product Guides