Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4344
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
ntegral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.Approved for NEMA 4, 4X, 6 and 6P applications.Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.Acme threads on body prevent skipping and speed installation.All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).We recommend using the cordgrip with the smallest maximum diameter that will fit your application.Unassembled Nylon Locknuts INCLUDED.
Search Keywords:
M4344
IN STOCK:
3,045
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.04
$20.400
100
$1.66
$166.000
250
$1.59
$397.500
500
$1.54
$770.000
1,000
$1.46
$1,460.000
2,500
$1.42
$3,550.000
5,000
$1.25
$6,250.000
7,500
+
$1.21
$9,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PL22STCRG110
PILOT LIGHT TWO COLOURS 110VAC
321280
Butt Splice - SOLISTRAND Series - 14 AWG - 12 AWG - 4.17 mm² - Uninsulated.
599B-02
Tip Cleaner
KUP-11D55-12
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Panel
CA1-B0-34-810-321-C
1-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA...