M4366
Heyco ProductsRLTCG M16 Heyco®-Tite Liquid Tight Cordgrips Straight-Thru, Metric Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4366
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
2000
ntegral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.Approved for NEMA 4, 4X, 6 and 6P applications.Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.Acme threads on body prevent skipping and speed installation.All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).We recommend using the cordgrip with the smallest maximum diameter that will fit your application.Unassembled Nylon Locknuts INCLUDED.
Search Keywords:
M4366
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.868
$434.000
1,000
$0.651
$651.000
1,500
$0.608
$912.000
2,000
+
$0.596
$1,192.000
Product Guides