M4518
Heyco ProductsRLTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4518
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Body Material:
Nylon 6/61839
Body Plating:
N/A
Color:
Black1841
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.•Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.•Approved for NEMA 4, 4X, 6 and 6P applications.•Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. •Acme threads on body prevent skipping and speed installation.•All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)•Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.560" (39,6 mm).•We recommend using the fitting with the smallest maximum diameter that will fit your application.Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts.•See Heyco Liquid Tight Threaded Plugs.
Search Keywords:
M4518
IN STOCK:
9,039
Can Ship immediately
Manufacturer Stock:
24,000
can ship
11/18/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
25
$1.270
$31.750
250
$0.777
$194.250
500
$0.685
$342.500
1,500
$0.662
$993.000
3,000
$0.652
$1,956.000
6,000
$0.643
$3,858.000
7,500
$0.633
$4,747.500
10,500
+
$0.624
$6,552.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH3B-ULDC24V
Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket
323680
Ring Tongue Terminal - 12 to 10 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Close...
RR3B-ULAC120V
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST