M4522
Heyco ProductsRLTCG 1-1/4 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4522
RoHS:
Yes
Supplier Standard Pack
50
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.•Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.•Approved for NEMA 4, 4X, 6 and 6P applications.•Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. •Acme threads on body prevent skipping and speed installation.•All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)•Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.560" (39,6 mm).•We recommend using the fitting with the smallest maximum diameter that will fit your application.Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts.•See Heyco Liquid Tight Threaded Plugs.
Search Keywords:
M4522
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
50
$3.98
$199.000
100
$3.78
$378.000
250
$3.71
$927.500
500
$3.65
$1,825.000
1,000
$3.60
$3,600.000
2,500
$3.55
$8,875.000
5,000
+
$3.49
$17,450.000
Product Guides