M4806
Heyco ProductsSCG 625 BLACK Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4806
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
2000
Unique fingers securely lock into a range of panel sizes without use of locknut.
Smooth, rounded interior edges for ease of installation.
Limited intrusion into enclosure where access is tight.
Rotation prevented when used in "Double D" mounting holes.
Easy to install-no tools required.
Ratchet design of sealing nut assembly provides superior anti-vibration and ensures a firm grip on the cable.
Available in multiple sizes for cable diameters ranging from .210" (5,3 mm) to 1.260" (32,0 mm).
We recommend using the fitting with the smallest maximum diameter that will fit your application.
Meet UL strain relief requirements without bending or kinking the cable.
Though similar in appearance and function to Heyco-Tite Liquid Tight Cordgrips, Snap-In Cordgrip Strain Reliefs may not be liquid tight at the panel interface. View our complete range of Liquid Tight Cordgrips with Integral Sealing Ring.
Use Heyco Mounting Hole Plugs for DD Mounting Holes, or Heyco Dome Plugs for round Mounting Holes, to fill blank/unused Mounting Holes and thus allow for a single panel design across multiple applications. View our range of Heyco Hole Plugs here.
For Foam Washers, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
M4806
IN STOCK:
0
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$0.906
$22.650
250
$0.736
$184.000
500
$0.725
$362.500
2,000
$0.664
$1,328.000
4,000
$0.646
$2,584.000
6,000
$0.628
$3,768.000
8,000
$0.619
$4,952.000
16,000
+
$0.546
$8,736.000
Product Guides