M8439
Heyco ProductsRLTCG 1 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M8439
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Body Plating:
N/A
Color:
Black1841
Body Material:
Nylon 6/61839
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.•Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.•Approved for NEMA 4, 4X, 6 and 6P applications.•Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. •Acme threads on body prevent skipping and speed installation.•All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)•Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.560" (39,6 mm).•We recommend using the fitting with the smallest maximum diameter that will fit your application.Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts.•See Heyco Liquid Tight Threaded Plugs.
Search Keywords:
M8439
IN STOCK:
0
Manufacturer Stock:
5,700
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
100
$2.49
$249.000
300
$2.38
$714.000
600
$2.28
$1,368.000
1,200
$2.18
$2,616.000
2,700
$1.87
$5,049.000
5,100
$1.66
$8,466.000
7,500
+
$1.63
$12,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FN2030-20-06
Power Line Filter - Chassis - 20 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF.
8467
NLN 1 NPT Heyco® Nylon Locknuts NPT Thread
2151QA1
PMI RND .31" Neon 250V Tab Red
M8437
LTCG 1 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Int...
M4520
RLTCG LL 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs wi...