Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M9142
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Locknut - Black - Thread Size 1/4 - Thread Type NPT - NLN Series
Search Keywords:
M9142
IN STOCK:
3,712
Can Ship immediately
Manufacturer Stock:
52,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
250
$0.1756
$43.900
2,000
$0.1383
$276.600
4,000
$0.1323
$529.200
6,000
$0.1303
$781.800
10,000
$0.1132
$1,132.000
26,000
$0.1001
$2,602.600
50,000
$0.0962
$4,810.000
100,000
+
$0.0947
$9,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1123721-2
ECONOMY POWER CONN REC CONT
307119000
Thumbwheel Switch
SMCD131AL2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
20852-81
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
10-142
Conn Barrier Strip 20 POS 14.3mm Screw ST Panel Mount 30A