S6409
Heyco ProductsCable Tie Holder - 2.30" Dia (58.4mm) - Cable Ties up to 0.060" (1.5mm) Width - Stainless Steel - Black/Silver.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
S6409
RoHS:
Yes
Supplier Standard Pack
1000
The S6409 cable tie holder has commercial aircraft grade 302/304 stainless wire w/UV protected vinyl jacket. Smooth vinyl jacketing prevents damage to installation cable insulation. Operating temperature range is from -40°F to 221°F (-40°C to 105°C).
Search Keywords:
S6409
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
373,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
50
$0.6450
$32.250
250
$0.5466
$136.650
1,000
$0.5085
$508.500
3,000
$0.4696
$1,408.800
5,000
$0.4625
$2,312.500
8,000
$0.4556
$3,644.800
10,000
$0.4488
$4,488.000
15,000
+
$0.4420
$6,630.000
Product Guides