help desk software
DATA SHEET

V3207

Heyco Products

LTCG 7 Heyco®-Tite Liquid Tight Cordgrips in Halogen Free V-0 Nylon .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
V3207
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance. •Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time. •Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. •IP 68 rated. •Approved for NEMA 4, 4X, 6 and 6P applications. •Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. •Acme threads on body prevent skipping and speed installation. •All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) •We recommend using the cordgrip with the smallest maximum diameter that will fit your application. •Unassembled Nylon Locknuts INCLUDED. •For Nylon Locknut specifications, Nylon Locknuts: PG or Metric. •For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
V3207
IN STOCK: 0
Manufacturer Stock:
6,000   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.047
$26.175
250
$0.850
$212.500
500
$0.812
$406.000
2,000
$0.746
$1,492.000
4,000
$0.734
$2,936.000
6,000
$0.723
$4,338.000
8,000
$0.713
$5,704.000
10,000 +
$0.639
$6,390.000
Tools/3D Models
Product Guides