V3231
Heyco ProductsLTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips in Halogen Free V-0 Nylon .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
V3231
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
1500
Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance.
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.
Acme threads on body prevent skipping and speed installation.
All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
We recommend using the cordgrip with the smallest maximum diameter that will fit your application.
Locknuts not included. For Heyco Nylon Locknut specifications or to order nylon locknuts separately, NPT Nylon Locknuts.
For Heyco Liquid Tight Threaded Plugs, click here
Search Keywords:
V3231
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.302
$32.550
250
$1.058
$264.500
500
$1.011
$505.500
1,500
$0.928
$1,392.000
3,000
$0.914
$2,742.000
6,000
$0.900
$5,400.000
7,500
$0.887
$6,652.500
10,500
+
$0.784
$8,232.000
Product Guides