110-0026-0-73
Hirose Electric AmericasCircular Connector - Plug - Female Sockets - 12 Position - Shell Size 10 - Push-Pull - Gold Contact Finish - Solder Cup -Cable Mount -20 Pcs. Per Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
110-0026-0-73
Alias/AKA:
HR10-10P-12S(73)
RoHS:
Yes
HTS:
8536694020
COO:
CN
Supplier Standard Pack
20
Package Type:
Bag
The HR10-10P-12S(73) from Hirose is cable mount circular plug with female sockets, 12 positions, shell size 10 and solder cup termination. This is high performance circular connector with brass zinc alloy body with matte finished nickel plating; polyamide, PBT insulator and gold plated copper alloy contacts. The HR10-10P-12S(73) is push-pull connector with backshell and clamp. Operating temperature range is from -25°C to 85°C.
Search Keywords:
1100026073
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$38.62
$38.620
5
$34.46
$172.300
20
$33.43
$668.600
40
$32.00
$1,280.000
100
$27.12
$2,712.000
260
$26.05
$6,773.000
500
+
$25.66
$12,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides