help desk software
DATA SHEET

101072121SP

Hoffman

Inlet Ring for AC Motorized Impellers

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
101072121SP
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
AC Motorized Impeller14653
Material:
N/A
Color:
N/A
Fits Fan Size:
N/R
Family:
101072121SP
Operating Temperature:
N/A
Dimension:
170mm x 170mm x 1414648mm
Inlet Ring for AC Motorized Impellers
Search Keywords:
101072121SP
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.14
$48.140
5
$32.91
$164.550
10
$29.61
$296.100
25
$28.20
$705.000
50
$26.85
$1,342.500
100
$26.08
$2,608.000
250 +
$25.69
$6,422.500
Tools/3D Models
Product Guides