Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
A10P8
RoHS:
Yes
HTS:
7326908688
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels.
Search Keywords:
A10P8
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$20.88
$20.880
10
$18.63
$186.300
25
$18.08
$452.000
50
$17.55
$877.500
100
$16.59
$1,659.000
250
$16.15
$4,037.500
500
+
$15.91
$7,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3FS-316
Power Transformer - Laminated Core - 115V Primary - Parallel 8V, Series 16V Secondary - Pa...
A10086CH
Continuous Hinge Enclosure Clamps CH Type 12, 10x8x6, Gray, Mild Steel
RDEN-048050
DC EMC/EMI Line Filter - 50 A - 48VDC - Single Stage - Threaded Post (M5) - Chassis Mount.
A1008CHNF
Continuous Hinge Enclosure with Clamps Type 4, 10x8x4, Gray, Mild Steel
A1086CHQRFG
Continuous Hinge QR Cover Enclosure 4X, 10x8x6, Light Gray, Fiberglass