Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
A201608LP
RoHS:
Yes
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
For applications requiring a bright white interior to increase control visibility, this enclosure includes a padlocking hasp and staple for security and screw-down clamps for secure closure.
Search Keywords:
A201608LP
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$615.21
$615.210
3
$598.35
$1,795.050
5
$589.38
$2,946.900
10
+
$580.54
$5,805.400
Product Guides
CUSTOMERS
ALSO BOUGHT
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
0443010
Ground modular terminal block - connection method: Screw connection - number of connection...
HBL4720C
LKG PLUG, 15A 125V, L5-15P, B/W
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...