A36P36
HoffmanPanel for Type 3R 4 4X 12 13 Enclosure, fits 36x36, White, Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
A36P36
RoHS:
No
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Steel panels are 12 gauge, finished with white polyester powder paint or a conductive, corrosion-resistant coating. Larger panels have flanges on two or four sides. Some larger steel panels are 10 gauge and include extra holes for panel lifting. Aluminum panels are 5052-H32 aluminum alloy. Larger panels have flanges on four sides. Aluminum panels are protected on one side with a plastic film. Stainless steel panels are Type 316 stainless steel. Panel mounting hardware is furnished with all enclosures which accept these panels.
Search Keywords:
A36P36
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$356.82
$356.820
3
$351.47
$1,054.410
5
$346.19
$1,730.950
10
+
$337.79
$3,377.900
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20316
Fuse Block 30A 600VAC Clip Screw Mount
1508STD
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
1504STD
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
1504H
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
OT2
Fuse Class K5 2A 250V Holder Cartridge 14 X 51mm