Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
A8P6AL
RoHS:
Yes
HTS:
7616995190
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels.
Search Keywords:
A8P6AL
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$38.46
$38.460
5
$34.57
$172.850
10
$34.05
$340.500
25
$32.70
$817.500
50
$31.04
$1,552.000
100
$30.57
$3,057.000
250
+
$29.91
$7,477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
3030174
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3...
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3031238
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...
3050293
Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts