C8C12SS
HoffmanConsolet - Stainless Steel - 8" x 12" x 7.09" (203 x 305 x 180 mm) - IP65 - Panel Mount - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
C8C12SS
RoHS:
Yes
HTS:
7326908688
COO:
US
Supplier Standard Pack
1
The C8C12SS from Hoffman is panel mount stainless steel consolet with IP65 degree of protection. This gray color consolet has dimensions of: 8" x 12" x 7.09" (203 x 305 x 180 mm). Consolets are ideal for mounting small control or instrumentation devices where the desirable access requires a 30- or 60-degree surface. These enclosures can be mounted on either of two sides for placement on desktops, pedestals or other flat surfaces.
Search Keywords:
C8C12SS
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$1,352.00
$1,352.000
3
$1,331.72
$3,995.160
5
$1,311.74
$6,558.700
10
+
$1,265.53
$12,655.300
Product Guides