Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
CSD12246
RoHS:
Yes
HTS:
7326908688
COO:
US
Supplier Standard Pack
1
Body Material:
16-Gauge Steel1523
Body Color:
Gray1522
Product Width (Metric):
152 mm
Mounting:
Wall Mount1527
Category:
Enclosure1524
Concept Single-Door Enclosure, 12.00x24.00x6.00, Gray, Steel
Search Keywords:
CSD12246
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$392.50
$392.500
3
$386.62
$1,159.860
5
$380.82
$1,904.100
10
+
$373.10
$3,731.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5ST3010
Auxiliary current switch for Circuit Breaker
5SY6206-7
Circuit Breaker Miniature 2Pole 6A 400VAC
3240192
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
CP2412
Concept Panel, fits 24.00x12.00 inch Enclosure, White, Mild Steel