F44T1120GVP
HoffmanLay-In Painted Flat-Cover Wireway - NEMA Type 1 - 4.00" x 4.00" x 120.00" (102mm x 102mm x 3048mm) - Steel - Gray Polyester Powder Paint Finish. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
F44T1120GVP
RoHS:
Yes
HTS:
7326908688
COO:
MX
Supplier Standard Pack
1
Package Type:
The Hoffman part F44T1120GVP is a reliable and durable Straight Section Lay-in Flat-Cover Type 1 enclosure with no knockout holes. It is 4x4x120 in size and comes in a sleek and professional gray finish. Made from high-quality steel, this enclosure ensures long-lasting protection for your electrical components.
Search Keywords:
F44T1120GVP
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$220.19
$220.190
3
$216.89
$650.670
5
$213.63
$1,068.150
10
$210.43
$2,104.300
25
+
$206.57
$5,164.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
1767041
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
0031.3803
FAC SOCKET 5X20/6.3X32