help desk software
DATA SHEET

LED24V15

Hoffman

LED Enclosure Light .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
LED24V15
RoHS:
Yes
HTS:
9405408440
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Color:
N/A
Dominant Wavelength:
N/A
Life Cycle:
Discontinued & Replaced
• 24 VDC operation for superior lighting performance with minimal power consumption • 140-degree cone angle casts a broad covering of neutral light • Center section rotates 120 degrees to re-direct light where needed • Long life; 70 percent of initial luminance at 50,000 hours (at 25 C) • High power LED emitters produce 470 Lumens for superior lighting performance; provides up to 50 percent more usable light than comparable length fluorescent lights • Can be wired using optional PANELITE Cable Accessories or can be hard-wired with terminal blocks included in hardware kit • Up to five lights can be daisy-chained together using hard-wired connection to power supply or catalog number LPC72 power cable with leads
Search Keywords:
LED24V15
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
EL1200M24V
EL1200M24V
VIEW PRODUCT
Tools/3D Models