help desk software
DATA SHEET

LF120V18

Hoffman

Fluorescent Lamp .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
LF120V18
RoHS:
Yes
HTS:
9405408440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Voltage Rating:
120 V
Color:
N/A
Current Rating:
0.13 A
Lead/Base Style:
N/A
Lamp Size:
N/A
• 120 VAC, 50/60 Hz operation • Can be wired using optional PANELITE™ Cable Accessories or can be hard-wired with terminal blocks included in hardware kit • Available in 15-, 18- and 28-in. lengths with ability to daisy chain up to five lights together using one power supply • Fluorescent bulb not included
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$290.66
$290.660
3
$282.31
$846.930
5
$278.07
$1,390.350
10
$273.90
$2,739.000
15 +
$269.79
$4,046.850
Tools/3D Models